Part Details for MIC4575-3.3BU by Micrel Inc
Overview of MIC4575-3.3BU by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4575-3.3BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3.2 A SWITCHING REGULATOR, 220 kHz SWITCHING FREQ-MAX, PSSO5 | 1170 |
|
$0.7589 / $1.6498 | Buy Now |
|
Rochester Electronics | MIC4575 - 200 KHZ SIMPLE 1 AMP BUCK REGULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 69 |
|
$0.8798 / $1.0400 | Buy Now |
Part Details for MIC4575-3.3BU
MIC4575-3.3BU CAD Models
MIC4575-3.3BU Part Data Attributes:
|
MIC4575-3.3BU
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4575-3.3BU
Micrel Inc
Switching Regulator Voltage-mode 3.2A 220kHz Switching Freq-Max BICMOS PSSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.363 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.902 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 220 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.7757 mm |
Alternate Parts for MIC4575-3.3BU
This table gives cross-reference parts and alternative options found for MIC4575-3.3BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4575-3.3BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4575-3.3BUT&R | Switching Regulator, Voltage-mode, 3.2A, 220kHz Switching Freq-Max, BICMOS, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC4575-3.3BU vs MIC4575-3.3BUT&R |
MIC4575-3.3BUT&R | Switching Regulator, Voltage-mode, 3.2A, 220kHz Switching Freq-Max, BICMOS, PSSO5, TO-263, 5 PIN | Micrel Inc | MIC4575-3.3BU vs MIC4575-3.3BUT&R |
MIC4575-3.3WU-TR | 3.2A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | MIC4575-3.3BU vs MIC4575-3.3WU-TR |