-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED POSITIVE LDO REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2634
|
Newark | Linear Volt Reg, 5V, 0.15A, Hsoic-8 Rohs Compliant: Yes |Microchip MIC5283-5.0YME-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 486 |
|
$1.7700 / $2.1200 | Buy Now |
DISTI #
71Y2020
|
Newark | 120V, 150Ma Ultra-Low Iq High-Psrr Linear Regulator 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC5283-5.0YME-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 | Buy Now |
DISTI #
MIC5283-5.0YME-CT-ND
|
DigiKey | IC REG LINEAR 5V 150MA 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1402 In Stock |
|
$1.5400 / $2.0400 | Buy Now |
DISTI #
MIC5283-5.0YME-TR
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC5283-5.0YME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5400 / $2.0400 | Buy Now |
DISTI #
998-MIC5283-5.0YMETR
|
Mouser Electronics | Linear Voltage Regulators 120V/150mA Low PSSR Linear Regulator RoHS: Compliant | 2617 |
|
$1.5400 / $2.0400 | Buy Now |
DISTI #
MIC5283-5.0YME-TR
|
Microchip Technology Inc | 120V/150mA Ultra-Low IQ High-PSRR Linear Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 182230 |
|
$1.4700 / $2.0400 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | 120V/150mA Ultra-Low IQ High-PSRR Linear Regulator RoHS: Compliant |
2500 In Stock |
|
$1.4400 / $1.5100 | Buy Now |
DISTI #
MIC5283-5.0YME-TR
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC5283-5.0YME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5400 / $2.0400 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 5V 150MA 8SOIC | 194730 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5283-5.0YME-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5283-5.0YME-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HLSOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 2.8 V | |
Dropout Voltage1-Nom | 1.8 V | |
Input Voltage Absolute-Max | 125 V | |
Input Voltage-Max | 120 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.93 mm | |
Line Regulation-Max | 2.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC5283-5.0YME-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5283-5.0YME-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5283-5.0YME | 5V FIXED POSITIVE LDO REGULATOR, 2.8V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5283-5.0YME-TR vs MIC5283-5.0YME |