-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 V-3.3V ADJUSTABLE POSITIVE LDO REGULATOR, 2.1V DROPOUT, PSSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2949
|
Newark | Ultra Fast 3A Ldo 5 Ddpak Tube Rohs Compliant: Yes |Microchip MIC59300WU Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 | Buy Now |
DISTI #
576-3425-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO263-5 Min Qty: 150 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4300 | Buy Now |
DISTI #
MIC59300WU
|
Avnet Americas | ULTRA FAST 3A LDO - Bulk (Alt: MIC59300WU) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4300 / $4.5400 | Buy Now |
DISTI #
998-MIC59300WU
|
Mouser Electronics | LDO Voltage Regulators Ultra Fast 3A LDO RoHS: Compliant | 0 |
|
$3.4300 / $4.5400 | Order Now |
DISTI #
MIC59300WU
|
Microchip Technology Inc | Ultra Fast 3A LDO, Projected EOL: 2034-03-06 RoHS: Compliant pbFree: Yes |
4850 Alternates Available |
|
$3.2800 / $4.5400 | Buy Now |
|
Future Electronics | ULTRA FAST 3A LDO RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.9500 / $4.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4850 Factory Stock |
|
$2.9600 / $3.4900 | Buy Now |
DISTI #
MIC59300WU
|
Avnet Americas | ULTRA FAST 3A LDO - Bulk (Alt: MIC59300WU) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4300 / $4.5400 | Buy Now |
DISTI #
MIC59300WU
|
TME | IC: voltage regulator, LDO,linear,adjustable, 0.5÷3.3V, 3A, SMD Min Qty: 1 | 0 |
|
$3.8000 / $5.3100 | RFQ |
|
Ameya Holding Limited | MIC59300 Series ADJ 0.5-3.3 Vout 3 A Surface Mount LDO Regulator - TO-263-5 | 4850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC59300WU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC59300WU
Microchip Technology Inc
0.5 V-3.3V ADJUSTABLE POSITIVE LDO REGULATOR, 2.1V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 2.1 V | |
Dropout Voltage1-Nom | 0.91 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.7805 mm |
This table gives cross-reference parts and alternative options found for MIC59300WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC59300WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC59300WUTR | 0.5 V-3.3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | Microchip Technology Inc | MIC59300WU vs MIC59300WUTR |
MIC59300WUTR | 0.5 V-3.3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | Micrel Inc | MIC59300WU vs MIC59300WUTR |
MIC59300WU-TR | 0.5 V-3.3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 | Microchip Technology Inc | MIC59300WU vs MIC59300WU-TR |