Part Details for MIC810JUY-TR by Microchip Technology Inc
Overview of MIC810JUY-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Robotics and Drones
Price & Stock for MIC810JUY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3129
|
Newark | 3-Pin Microprocessor Reset Circuit With Push-Pull Active-High Output, 4.00V Thre 3 Sot-23 - T/R Rohs Compliant: Yes |Microchip MIC810JUY-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4560 | Buy Now |
DISTI #
MIC810JUY-TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4300 | Buy Now |
DISTI #
MIC810JUY-TR
|
Avnet Americas | 3-PIN MICROPROCESSOR RESET CIRCUIT WITH PUSH-PULL ACTIVE-HIG - Tape and Reel (Alt: MIC810JUY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.5800 | Buy Now |
DISTI #
998-MIC810JUYTR
|
Mouser Electronics | Supervisory Circuits 3-Pin Microprocessor Reset Circuit with Push-Pull Active-High Output, 4.00V Thre RoHS: Compliant | 0 |
|
$0.4300 | Order Now |
DISTI #
MIC810JUY-TR
|
Microchip Technology Inc | 3-Pin Microprocessor Reset Circuit with Push-Pull Active-High Output, 4.00V Thre, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3300 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2660 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4V 1 Active High/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.2680 / $0.3140 | Buy Now |
|
Bristol Electronics | 2969 |
|
RFQ | ||
|
Quest Components | 2375 |
|
$0.3640 / $1.0400 | Buy Now | |
DISTI #
MIC810JUY-TR
|
Avnet Americas | 3-PIN MICROPROCESSOR RESET CIRCUIT WITH PUSH-PULL ACTIVE-HIG - Tape and Reel (Alt: MIC810JUY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.5800 | Buy Now |
Part Details for MIC810JUY-TR
MIC810JUY-TR CAD Models
MIC810JUY-TR Part Data Attributes
|
MIC810JUY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC810JUY-TR
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.11 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Width | 1.3 mm |
Alternate Parts for MIC810JUY-TR
This table gives cross-reference parts and alternative options found for MIC810JUY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC810JUY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC810JUTR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | MIC810JUY-TR vs MIC810JUTR |
MIC810JU | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | MIC810JUY-TR vs MIC810JU |
MIC810JUTR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Micrel Inc | MIC810JUY-TR vs MIC810JUTR |
MIC810JU | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | MIC810JUY-TR vs MIC810JU |
MIC810JU | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, SOT-23, 3 PIN | Micrel Inc | MIC810JUY-TR vs MIC810JU |