Part Details for MIC811JUYTR by Microchip Technology Inc
Overview of MIC811JUYTR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for MIC811JUYTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MIC811JUYTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 2900 |
|
RFQ |
Part Details for MIC811JUYTR
MIC811JUYTR CAD Models
MIC811JUYTR Part Data Attributes
|
MIC811JUYTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC811JUYTR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-143 | |
Package Description | TSOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MIC811JUYTR
This table gives cross-reference parts and alternative options found for MIC811JUYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC811JUYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM811RARTZ-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | MIC811JUYTR vs ADM811RARTZ-REEL7 |
MIC6315-31D3UYTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN | Micrel Inc | MIC811JUYTR vs MIC6315-31D3UYTR |
ADM6315-26D2ARTZR7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | MIC811JUYTR vs ADM6315-26D2ARTZR7 |
ADM6315-45D2ARTRL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | MIC811JUYTR vs ADM6315-45D2ARTRL7 |
ADM811MART-REEL-7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | MIC811JUYTR vs ADM811MART-REEL-7 |
MAX6384XS29D1-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SC-70, 4 PIN | Rochester Electronics LLC | MIC811JUYTR vs MAX6384XS29D1-T |
ADM6315-44D4ARTZ-RL | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit | Analog Devices Inc | MIC811JUYTR vs ADM6315-44D4ARTZ-RL |
ADM6711MAKSZ-REEL-7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, EIAJ SC82, SC-70, 4 PIN, Power Management Circuit | Analog Devices Inc | MIC811JUYTR vs ADM6711MAKSZ-REEL-7 |
ADM6315-45D2ART-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | MIC811JUYTR vs ADM6315-45D2ART-RL7 |
ADM6315-45D1ART-RL7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit | Analog Devices Inc | MIC811JUYTR vs ADM6315-45D1ART-RL7 |