Part Details for MIC94091YC6-TR by Microchip Technology Inc
Overview of MIC94091YC6-TR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC94091YC6-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2230
|
Newark | Switch, Hs, 5.5V, 1.2A, 0.13Ohm, 8Mlf, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1.2A, On State Resistance:0.13Ohm, Distribution Switch Case Style:Sc-70, No. Of Pins:6Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Microchip MIC94091YC6-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 109 |
|
$0.3430 / $0.4370 | Buy Now |
DISTI #
71Y3268
|
Newark | High Side Load Switch 1.2A, 130M 6 Sc70 - T/R Rohs Compliant: Yes |Microchip MIC94091YC6-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 | Buy Now |
DISTI #
576-3486-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SC70-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18728 In Stock |
|
$0.3300 / $0.4200 | Buy Now |
DISTI #
MIC94091YC6-TR
|
Avnet Americas | Power Switch Hi Side 6-Pin SC-70 T/R - Bulk (Alt: MIC94091YC6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3300 / $0.4200 | Buy Now |
DISTI #
998-MIC94091YC6TR
|
Mouser Electronics | Power Switch ICs - Power Distribution High Side Load Switch 1.2A, 130m RoHS: Compliant | 45996 |
|
$0.3100 / $0.4200 | Buy Now |
DISTI #
V72:2272_07851452
|
Arrow Electronics | Power Switch Hi Side 1-OUT 1.2A 0.26Ohm 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2324 Container: Cut Strips | Americas - 2970 |
|
$0.3334 / $0.4101 | Buy Now |
DISTI #
MIC94091YC6-TR
|
Microchip Technology Inc | High Side Load Switch 1.2A, 130m, Projected EOL: 2034-05-26 RoHS: Compliant pbFree: Yes | 32310 |
|
$0.3000 / $0.4200 | Buy Now |
|
Future Electronics | MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3250 / $0.3350 | Buy Now |
|
Onlinecomponents.com | Power Switch Hi Side 6-Pin SC-70 T/R RoHS: Compliant |
6000 In Stock 30000 Factory Stock |
|
$0.2737 / $0.2800 | Buy Now |
DISTI #
MIC94091YC6-TR
|
Avnet Americas | Power Switch Hi Side 6-Pin SC-70 T/R - Bulk (Alt: MIC94091YC6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3300 / $0.4200 | Buy Now |
Part Details for MIC94091YC6-TR
MIC94091YC6-TR CAD Models
MIC94091YC6-TR Part Data Attributes:
|
MIC94091YC6-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94091YC6-TR
Microchip Technology Inc
BUF OR INV BASED PRPHL DRVR, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.025 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |