Filter Your Search
1 - 3 of 3 results
|
MIC94091YC6-TR
Microchip Technology Inc
|
$0.3396 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 1.7 V | 1.8 V | YES | R-PDSO-G6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.025 mm | 1.1 mm | 1.25 mm | MICROCHIP TECHNOLOGY INC | SC-70, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | NO | |||||||||||||||||||||
|
MIC94091YC6TR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1 | 200 ns | 1.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT | 1 | SOURCE | 15 µA | 5.5 V | 1.7 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.025 mm | 1.1 mm | 1.25 mm | MICREL INC | TSSOP, TSSOP6,.08 | compliant | EAR99 | 8542.39.00.01 | SOIC | 6 | |||||||||
|
MIC94091YC6TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1 | 200 ns | 1.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT | 1 | SOURCE | 15 µA | 5.5 V | 1.7 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.025 mm | 1.1 mm | 1.25 mm | MICREL INC | TSSOP, TSSOP6,.08 | compliant | EAR99 | 8542.39.00.01 | SOIC | 6 |