-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 396MHz, CMOS, PQFP144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6688
|
Newark | I.mxrt1024/ Tray Rohs Compliant: Yes |Nxp MIMXRT1024CAG4A Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 / $11.3400 | Buy Now |
DISTI #
MIMXRT1024CAG4A
|
Avnet Americas | ARM MCU, i.MX Family i.MX RT1024 Series Microprocessor, ARM Cortex-M7F, 32bit, 396 MHz, LQFP-144 - Trays (Alt: MIMXRT1024CAG4A) Min Qty: 420 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.8085 / $9.0050 | Buy Now |
|
Future Electronics | Arm® Cortex®-M7 32bit MCU up to 500Mhz,, 4mb flash, I-temp, 144LQFP, 20x20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 55Tray |
|
$8.6500 / $9.0800 | Buy Now |
|
Future Electronics | Arm® Cortex®-M7 32bit MCU up to 500Mhz,, 4mb flash, I-temp, 144LQFP, 20x20 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Container: Tray | 0Tray |
|
$8.6500 / $8.8200 | Buy Now |
DISTI #
77264975
|
Verical | SOC ARM Cortex M7 144-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 60 |
|
$11.1125 / $15.7500 | Buy Now |
|
Rochester Electronics | i.MXRT1024 RoHS: Compliant Status: Active Min Qty: 1 | 9280 |
|
$8.5900 / $10.1000 | Buy Now |
DISTI #
MIMXRT1024CAG4A
|
Avnet Americas | ARM MCU, i.MX Family i.MX RT1024 Series Microprocessor, ARM Cortex-M7F, 32bit, 396 MHz, LQFP-144 - Trays (Alt: MIMXRT1024CAG4A) Min Qty: 420 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.8085 / $9.0050 | Buy Now |
DISTI #
MIMXRT1024CAG4A
|
Avnet Silica | ARM MCU, i.MX Family i.MX RT1024 Series Microprocessor, ARM Cortex-M7F, 32bit, 396 MHz, LQFP-144 (Alt: MIMXRT1024CAG4A) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIMXRT1024CAG4A
|
EBV Elektronik | ARM MCU, i.MX Family i.MX RT1024 Series Microprocessor, ARM Cortex-M7F, 32bit, 396 MHz, LQFP-144 (Alt: MIMXRT1024CAG4A) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 3 Days | EBV - 5580 |
|
Buy Now | |
DISTI #
3617912
|
element14 Asia-Pacific | MCU, 32BIT, 400MHZ, LQFP-144 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.6614 / $18.5549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1024CAG4A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1024CAG4A
NXP Semiconductors
RISC Microprocessor, 32-Bit, 396MHz, CMOS, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | ||
Number of Serial I/Os | 20 | |
Number of Terminals | 144 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 262144 | |
Seated Height-Max | 1.6 mm | |
Speed | 396 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for MIMXRT1024CAG4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIMXRT1024CAG4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIMXRT1024CAG4B | RISC Microprocessor | NXP Semiconductors | MIMXRT1024CAG4A vs MIMXRT1024CAG4B |