-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 A, 300 V High Voltage PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6795
|
Newark | Trans, Bipol, Pnp,-300V, To252, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-300V, Transition Frequency Ft:10Mhz, Power Dissipation Pd:15W, Dc Collector Current:-500Ma, Dc Current Gain Hfe:30Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJD350T4G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6770 |
|
$0.3930 / $0.8540 | Buy Now |
DISTI #
29X6088
|
Newark | Transistor, Pnp, -300V, -0.5A, To-252-4, Transistor Polarity:Pnp, Collector Emitter Voltage Max:300V, Continuous Collector Current:500Ma, Power Dissipation:15W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Onsemi MJD350T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2650 / $0.3530 | Buy Now |
DISTI #
71J5852
|
Newark | Bipolar Transistor, Pnp, -300V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:300V, Continuous Collector Current:500Ma, Power Dissipation:15W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:10Mhz Rohs Compliant: Yes |Onsemi MJD350T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3700 | Buy Now |
DISTI #
MJD350T4GOSCT-ND
|
DigiKey | TRANS PNP 300V 0.5A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
139 In Stock |
|
$0.2562 / $0.7800 | Buy Now |
DISTI #
MJD350T4G
|
Avnet Americas | Trans GP BJT PNP 300V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD350T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2542 / $0.3034 | Buy Now |
DISTI #
863-MJD350T4G
|
Mouser Electronics | Bipolar Transistors - BJT 0.5A 300V 15W PNP RoHS: Compliant | 890 |
|
$0.2930 / $0.7700 | Buy Now |
|
Future Electronics | MJD Series 300 V 500 mA PNP High Voltage Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
|
Future Electronics | MJD Series 300 V 500 mA PNP High Voltage Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2550 / $0.2650 | Buy Now |
|
Bristol Electronics | 2235 |
|
RFQ | ||
|
Bristol Electronics | 4980 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD350T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD350T4G
onsemi
0.5 A, 300 V High Voltage PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MJD350T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD350T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD350-13 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Diodes Incorporated | MJD350T4G vs MJD350-13 |
KSH350 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD350T4G vs KSH350 |
MJD350T4 | 0.5 A, 300 V High Voltage PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD350T4G vs MJD350T4 |
MJD350 | 0.5A, 300V, PNP, Si, POWER TRANSISTOR, TO-252, DPAK-3 | STMicroelectronics | MJD350T4G vs MJD350 |