Part Details for MKP1839515634HQ by Vishay Intertechnologies
Overview of MKP1839515634HQ by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1839515634HQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T1156
|
Newark | Mkp 1.5 F 5% 630Vdc Axial/Loose, Axial |Vishay MKP1839515634HQ Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 | Buy Now |
DISTI #
MKP1839515634HQ
|
Avnet Americas | Cap Film 1.5uF 630V PP 5% (19 X 31.5mm) Axial Plastic Can 110°C Bulk - Bulk (Alt: MKP1839515634HQ) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1721 / $5.5189 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bulk | 0Bulk |
|
$4.1300 | Buy Now |
DISTI #
MKP1839515634HQ
|
Avnet Americas | Cap Film 1.5uF 630V PP 5% (19 X 31.5mm) Axial Plastic Can 110°C Bulk - Bulk (Alt: MKP1839515634HQ) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1721 / $5.5189 | Buy Now |
DISTI #
MKP1839515634HQ
|
Avnet Americas | Cap Film 1.5uF 630V PP 5% (19 X 31.5mm) Axial Plastic Can 110°C Bulk - Bulk (Alt: MKP1839515634HQ) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1721 / $5.5189 | Buy Now |
Part Details for MKP1839515634HQ
MKP1839515634HQ CAD Models
MKP1839515634HQ Part Data Attributes
|
MKP1839515634HQ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1839515634HQ
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 19 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP1839515634HQ
This table gives cross-reference parts and alternative options found for MKP1839515634HQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1839515634HQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1839515634HQG | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 1.5 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MKP1839515634HQ vs MKP1839515634HQG |
MKP1839515634HQR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MKP1839515634HQ vs MKP1839515634HQR |
MKP1839515634HQG | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MKP1839515634HQ vs MKP1839515634HQG |