Part Details for MKT1822422064 by Vishay Intertechnologies
Overview of MKT1822422064 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1822422064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T5769
|
Newark | Mkt 220Nf 5% 63Vdc Pitch 10Mm/Loose, Straight Lead 6 Mm |Vishay MKT1822422064 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4280 / $0.4640 | Buy Now |
DISTI #
MKT1822422064
|
Avnet Americas | Cap Film 0.22uF 63V PET 5% (13 X 4 X 9mm) Radial 10mm 100°C Bulk - Bulk (Alt: MKT1822422064) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2045 / $0.5196 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$0.3890 | Buy Now |
DISTI #
MKT1822422064
|
Avnet Americas | Cap Film 0.22uF 63V PET 5% (13 X 4 X 9mm) Radial 10mm 100°C Bulk - Bulk (Alt: MKT1822422064) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2045 / $0.5196 | Buy Now |