Filter Your Search
1 - 1 of 1 results
|
MKT1822-422-064-W
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 220 nF | 63 V | 5 % | 5116 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 40, STANDARD: IEC60384-2 | 40 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 5116 | unknown | EAR99 | 8532.25.00.70 |