-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4773
|
Newark | Multilayer Inductor, 2.2Uh, 0.5A, 0603, Inductance:2.2Μh, Dc Resistance Max:0.25Ohm, Self Resonant Frequency:50Mhz, Dc Current Rating:500Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Mlz Series, Core Material:Ferrite Rohs Compliant: Yes |Tdk MLZ1608A2R2WT000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5815 |
|
$0.0330 | Buy Now |
DISTI #
95AC0072
|
Newark | Inductor, Multilayer, 2.2Uh, 0.5A, 20%, Inductance:2.2Μh, Dc Resistance Max:0.325Ohm, Self Resonant Frequency Min:120Mhz, Dc Current Rating:500Ma, Inductor Case Style:0603 [1608 Metric], Product Range:Mlz Series Rohs Compliant: Yes |Tdk MLZ1608A2R2WT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0850 | Buy Now |
DISTI #
89R3006
|
Newark | Surface Mount High Frequency Inductor, Mlz Series, 2.2 H, 20%, 0603 [1608 Metric], 50 Mhz Rohs Compliant: Yes |Tdk MLZ1608A2R2WT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6385-1-ND
|
DigiKey | FIXED IND 2.2UH 500MA 250MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40880 In Stock |
|
$0.0448 / $0.1400 | Buy Now |
DISTI #
MLZ1608A2R2WT000
|
Avnet Americas | Multilayer Inductor, 2.2 uH, 250 Milliohm, ± 20%, 500 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLZ1608A2R2WT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 | Buy Now |
DISTI #
46W4773
|
Avnet Americas | Multilayer Inductor, 2.2 uH, 250 Milliohm, ± 20%, 500 mA, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 46W4773) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.0810 / $0.1270 | Buy Now |
DISTI #
810-MLZ1608A2R2WT000
|
Mouser Electronics | Power Inductors - SMD 2.2 UH 20% RoHS: Compliant | 37003 |
|
$0.0410 / $0.1400 | Buy Now |
DISTI #
V72:2272_06595891
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.13A 0.325Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2316 Container: Cut Strips | Americas - 1776 |
|
$0.0410 / $0.1355 | Buy Now |
|
Future Electronics | MLZ Series 0603 2.2 uH ±20% Tolerance 500 mA Surface Mount Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0402 / $0.0448 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ1608A2R2WT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ1608A2R2WT000
TDK Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 1 mA;MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 20% |