Filter Your Search
1 - 1 of 1 results
|
MLZ1608A2R2WT000
TDK Corporation
|
$0.0371 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 250 mΩ | 20 % | YES | 10 MHz | 500 mA | FERRITE | 0603 | 1 | YES | DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 1 mA;MULTILAYER | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |