Part Details for MM3Z6V2C by Fairchild Semiconductor Corporation
Overview of MM3Z6V2C by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MM3Z6V2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM3Z6V2C-ND
|
DigiKey | ZENER DIODE, 6.2V, 5%, 0.2W, UNI Min Qty: 10548 Container: Bulk MARKETPLACE PRODUCT |
10548 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | Zener Diode, 6.2V, 5%, 0.2W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 10548 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MM3Z6V2C
MM3Z6V2C CAD Models
MM3Z6V2C Part Data Attributes
|
MM3Z6V2C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM3Z6V2C
Fairchild Semiconductor Corporation
Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, LEAD FREE, SC-90, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-323F | |
Package Description | LEAD FREE, SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SOD-323F, JEITA SC90, 1.0MM, TALL,FLAT TERMINAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z6V2C
This table gives cross-reference parts and alternative options found for MM3Z6V2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z6V2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX584C6V2-02V-GS08 | Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | MM3Z6V2C vs BZX584C6V2-02V-GS08 |
CD1005-Z6V2 | Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | MM3Z6V2C vs CD1005-Z6V2 |
MM5ZC6V2 | Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MM3Z6V2C vs MM5ZC6V2 |
BZT52C6V2SRR | Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | MM3Z6V2C vs BZT52C6V2SRR |
NZ9F6V2T5G | 250 mW Zener Diode Voltage Regulator 5% Tolerance 6.2 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | MM3Z6V2C vs NZ9F6V2T5G |
MM3Z6V2CW | Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | MM3Z6V2C vs MM3Z6V2CW |
BZX584C6V2-V-G-08 | Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MM3Z6V2C vs BZX584C6V2-V-G-08 |
MM3ZC6V2 | Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MM3Z6V2C vs MM3ZC6V2 |
DZ2J06200L | Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, SC-90, 2 PIN | ROHM Semiconductor | MM3Z6V2C vs DZ2J06200L |