Part Details for MM74HCT32M by onsemi
Overview of MM74HCT32M by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM74HCT32M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6049
|
Newark | Quad Or Gate, 2I/P, Soic-14, Logic Function:Or Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Hct32, Logic Ic Family:74Hct, Supply Voltage Min:4.5V, Output Current:4.8Marohs Compliant: Yes |Onsemi MM74HCT32M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1738 |
|
$0.1500 | Buy Now |
DISTI #
81AC9236
|
Newark | Quad 2-Input Or Gate Rohs Compliant: Yes |Onsemi MM74HCT32M Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.5800 | Buy Now |
DISTI #
MM74HCT32M-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
225 In Stock |
|
$0.2252 / $0.6500 | Buy Now |
DISTI #
MM74HCT32M
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: MM74HCT32M) RoHS: Compliant Min Qty: 3080 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2021 / $0.2412 | Buy Now |
DISTI #
MM74HCT32M
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: MM74HCT32M) RoHS: Compliant Min Qty: 11112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 34100 Partner Stock |
|
$0.0558 / $0.0666 | Buy Now |
DISTI #
78K6049
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail - Bulk (Alt: 78K6049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 1738 Partner Stock |
|
$0.2450 / $0.5300 | Buy Now |
DISTI #
512-MM74HCT32M
|
Mouser Electronics | Logic Gates Quad 2-Input OR Gate RoHS: Compliant | 1100 |
|
$0.2090 / $0.5600 | Buy Now |
DISTI #
P40:2555_13152443
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2144 | Europe - 2365 |
|
$0.1979 / $0.3329 | Buy Now |
DISTI #
V79:2366_17794236
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1713 | Americas - 1437 |
|
$0.0686 / $0.2016 | Buy Now |
|
Future Electronics | MM74HCT Series 5 V CMOS Quad 2-Input OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 1100 Container: Tube | 0Tube |
|
$0.2100 / $0.2300 | Buy Now |
Part Details for MM74HCT32M
MM74HCT32M CAD Models
MM74HCT32M Part Data Attributes:
|
MM74HCT32M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT32M
onsemi
Quad 2-Input OR Gate, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MM74HCT32M
This table gives cross-reference parts and alternative options found for MM74HCT32M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT32M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT32MX-NL | HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MM74HCT32M vs MM74HCT32MX-NL |
TC74HCT32AFN | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MM74HCT32M vs TC74HCT32AFN |
MM74HCT32M_NL | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MM74HCT32M vs MM74HCT32M_NL |
MM74HCT32MX | Quad 2-Input OR Gate, 2500-REEL | onsemi | MM74HCT32M vs MM74HCT32MX |
MM74HCT32MX_NL | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MM74HCT32M vs MM74HCT32MX_NL |
74HCT32D,653 | 74HC(T)32 - Quad 2-input OR gate SOIC 14-Pin | NXP Semiconductors | MM74HCT32M vs 74HCT32D,653 |
MM74HCT32MX | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | Texas Instruments | MM74HCT32M vs MM74HCT32MX |
74HCT32D | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | MM74HCT32M vs 74HCT32D |
74HCT32D-T | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | MM74HCT32M vs 74HCT32D-T |
933719470653 | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | MM74HCT32M vs 933719470653 |