Part Details for MMB02070C2201FB700 by Vishay Intertechnologies
Overview of MMB02070C2201FB700 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMB02070C2201FB700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MMB02070C2201FB7
|
Mouser Electronics | MELF Resistors 1W 2.2Kohms 1% 0207 MELF 300V 50ppm RoHS: Compliant | 0 |
|
$0.0660 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 7000 Package Multiple: 7000 | 0 |
|
$0.0707 | Buy Now |
DISTI #
MMB02070C2201FB700
|
Avnet Abacus | Surface Mount MELF Resistor, 2.2 kOhm, � 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070C2201FB700) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 1 Weeks, 5 Days | Abacus - 770000 |
|
Buy Now | |
|
New Advantage Corporation | PRECISION MELF RESISTOR, 13"-REEL, B7 0207 RoHS: Compliant Min Qty: 1 Package Multiple: 7000 | 49000 |
|
$0.0480 | Buy Now |
Part Details for MMB02070C2201FB700
MMB02070C2201FB700 CAD Models
MMB02070C2201FB700 Part Data Attributes:
|
MMB02070C2201FB700
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMB02070C2201FB700
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 2200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MMB02070C2201FB700
This table gives cross-reference parts and alternative options found for MMB02070C2201FB700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMB02070C2201FB700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MELFC0207-XC-2201FT | Fixed Resistor, Thin Film, 1W, 2200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | VENKEL LTD | MMB02070C2201FB700 vs MELFC0207-XC-2201FT |
MF0207HQ2201FA-T2 | Fixed Resistor, Thin Film, 1W, 2200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | Thin Film Technology Corp (TFT) | MMB02070C2201FB700 vs MF0207HQ2201FA-T2 |
MF0207HQ2201F-T2 | Fixed Resistor, Thin Film, 1W, 2200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | Thin Film Technology Corp (TFT) | MMB02070C2201FB700 vs MF0207HQ2201F-T2 |