Part Details for MMBD1503-TP by Micro Commercial Components
Overview of MMBD1503-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for MMBD1503-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBD1503TPMSCT-ND
|
DigiKey | DIODE ARRAY GP 180V 200MA SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70621 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
833-MMBD1503-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 600mA 180V RoHS: Compliant | 85968 |
|
$0.0220 / $0.1700 | Buy Now |
|
Future Electronics | MMBD1503 Series 180 V 350 mW Surface Mount Small Signal Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0216 / $0.0246 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1395 |
|
$0.5000 / $0.7700 | Buy Now |
|
LCSC | 180V Dual 1.3V200mA 200mA SOT-23 Switching Diode ROHS | 2320 |
|
$0.0113 / $0.0120 | Buy Now |
|
New Advantage Corporation | MMBD1503 Series 180 V 350 mW Surface Mount Small Signal Diode - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.0229 / $0.0246 | Buy Now |
Part Details for MMBD1503-TP
MMBD1503-TP CAD Models
MMBD1503-TP Part Data Attributes:
|
MMBD1503-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBD1503-TP
Micro Commercial Components
Rectifier Diode, 2 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 180 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MMBD1503-TP
This table gives cross-reference parts and alternative options found for MMBD1503-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1503-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD1503A | High Conductance Low Leakage Small Signal Diode, 200 V, average current of 200 mA., 3000-REEL | onsemi | MMBD1503-TP vs MMBD1503A |
MMBD1503A-TP | Rectifier Diode, 2 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD1503-TP vs MMBD1503A-TP |
MMBD1503A | Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD1503-TP vs MMBD1503A |
MMBD1503AD87Z | DIODE 0.2 A, 200 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | Fairchild Semiconductor Corporation | MMBD1503-TP vs MMBD1503AD87Z |