Part Details for MMBT2222A by Diotec Semiconductor AG
Overview of MMBT2222A by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MMBT2222A-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT23-3 Min Qty: 30 Lead time: 4 Weeks Container: Strip MARKETPLACE PRODUCT |
7320 In Stock |
|
$0.0217 / $0.2010 | Buy Now |
DISTI #
4878-MMBT2222ACT-ND
|
DigiKey | BJT SOT-23 40V 600MA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
637-MMBT2222A
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 40V, 600mA, NPN RoHS: Compliant | 29184 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
E02:0323_06675289
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2412 | Europe - 387000 |
|
$0.0101 / $0.0179 | Buy Now |
DISTI #
E21:3489_06675289
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2336 | Europe - 2390 |
|
$0.0101 / $0.0920 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 40V - 600mA - NPN RoHS: Compliant |
144006 In Stock |
|
$0.0096 / $0.0144 | Buy Now |
DISTI #
79051484
|
Verical | Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 387000 |
|
$0.0101 / $0.0179 | Buy Now |
DISTI #
64974875
|
Verical | Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2215 | Americas - 144000 |
|
$0.0133 / $0.0200 | Buy Now |
DISTI #
78440506
|
Verical | Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4075 Package Multiple: 25 | Americas - 80425 |
|
$0.0179 / $0.0203 | Buy Now |
DISTI #
MMBT2222A-DIO
|
TME | Transistor: NPN, bipolar, 40V, 0.6A, 250mW, SOT23 Min Qty: 25 | 80425 |
|
$0.0126 / $0.0334 | Buy Now |
Part Details for MMBT2222A
MMBT2222A CAD Models
MMBT2222A Part Data Attributes
|
MMBT2222A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBT2222A
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 35 ns | |
Turn-on Time-Max (ton) | 285 ns |
Alternate Parts for MMBT2222A
This table gives cross-reference parts and alternative options found for MMBT2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2222AD87Z | TRANSISTOR 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Fairchild Semiconductor Corporation | MMBT2222A vs MMBT2222AD87Z |
MMST4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN | ROHM Semiconductor | MMBT2222A vs MMST4401 |
CMUT2222ATR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT2222A vs CMUT2222ATR |
MMBT2222AS62Z | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MMBT2222A vs MMBT2222AS62Z |
MMBT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBT2222A vs MMBT2222A |
KST2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | MMBT2222A vs KST2222A |
PMBT2222TRL | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | MMBT2222A vs PMBT2222TRL |
MMBT2222ALT1 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT2222A vs MMBT2222ALT1 |
MMBT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | MMBT2222A vs MMBT2222A |
MMBT2222A_NL | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT2222A vs MMBT2222A_NL |