Filter Your Search
1 - 10 of 221 results
|
MMBT2222A
Diotec Semiconductor AG
|
$0.0176 | Yes | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 250 MHz | 225 mW | SWITCHING | SILICON | 35 ns | 285 ns | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23 | 3 | not_compliant | EAR99 | Diotec | |||||||||
|
MMBT2222ATT1G
onsemi
|
$0.0184 | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | 150 mW | AMPLIFIER | SILICON | 285 ns | 35 ns | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-75 (SOT-416) 3 LEAD | 3 | compliant | EAR99 | onsemi | SC-75, 3 PIN | 463-01 | |||||||||
|
MMBT2222A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0185 | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | SILICON | 285 ns | 40 ns | R-PDSO-G3 | e3 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||
|
MMBT2222A,215
Nexperia
|
$0.0202 | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | SWITCHING | SILICON | 250 ns | 35 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | compliant | EAR99 | Nexperia | SOT23 | ||||||||
|
MMBT2222A-AQ
Diotec Semiconductor AG
|
$0.0222 | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 250 MHz | SWITCHING | SILICON | 285 ns | 35 ns | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 2018-06-14 | ||||||||||||||
|
MMBT2222A-7-F
Diodes Incorporated
|
$0.0262 | Yes | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | HIGH RELIABILITY | 300 mW | SWITCHING | SILICON | 285 ns | 35 ns | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 3 | compliant | EAR99 | |||||||||||
|
MMBT2222ALT1G
onsemi
|
$0.0308 | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 75 | 300 MHz | 300 mW | SWITCHING | SILICON | 285 ns | 35 ns | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | compliant | EAR99 | onsemi | CASE 318-08, 3 PIN | 318-08 | 8541.21.00.95 | ||||||
|
MMBT2222AWT1G
onsemi
|
$0.0435 | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | 150 mW | AMPLIFIER | SILICON | 285 ns | 35 ns | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | 3 | compliant | EAR99 | onsemi | SC-70, 3 PIN | 419-04 | |||||||||
|
MMBT2222AWT1
onsemi
|
$0.0506 | No | Obsolete | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | 150 mW | AMPLIFIER | SILICON | 285 ns | 35 ns | R-PDSO-G3 | e0 | Not Qualified | 150 °C | 235 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | ON SEMICONDUCTOR | SC-70 (SOT-323) 3 LEAD | 3 | not_compliant | EAR99 | onsemi | SMALL OUTLINE, R-PDSO-G3 | 419-04 | ||||||||||
|
MMBT2222AWT3G
onsemi
|
$0.0549 | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | AMPLIFIER | SILICON | 285 ns | 35 ns | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | 3 | compliant | EAR99 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | 419-04 |