Datasheets
MMBT2907A by:

Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, TO-236AB, 3 PIN

Part Details for MMBT2907A by Fairchild Semiconductor Corporation

Overview of MMBT2907A by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for MMBT2907A

Part # Distributor Description Stock Price Buy
Bristol Electronics   13908
RFQ
Bristol Electronics   4058
RFQ
Bristol Electronics   357
RFQ
Bristol Electronics   43802
RFQ
Quest Components Bipolar Junction Transistor, PNP Type, SOT-23 1264
  • 1 $0.1500
  • 84 $0.0675
  • 742 $0.0450
$0.0450 / $0.1500 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, SOT-23 1160
  • 1 $0.1500
  • 84 $0.0675
  • 742 $0.0450
$0.0450 / $0.1500 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, SOT-23 8702
  • 1 $0.2000
  • 557 $0.0600
  • 6,668 $0.0400
$0.0400 / $0.2000 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, SOT-23 13404
  • 1 $0.2100
  • 530 $0.0630
  • 6,350 $0.0420
$0.0420 / $0.2100 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, SOT-23 2224
  • 1 $0.3880
  • 33 $0.1746
  • 287 $0.1164
$0.1164 / $0.3880 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, SOT-23 924
  • 1 $0.6380
  • 21 $0.2871
  • 175 $0.1914
$0.1914 / $0.6380 Buy Now
Velocity Electronics Our Stock 2840
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 73006
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now
Win Source Electronics TRANS PNP 60V 0.6A SOT23 2647910
  • 2,275 $0.0220
  • 5,560 $0.0180
  • 8,825 $0.0170
  • 11,765 $0.0170
  • 15,625 $0.0160
  • 20,000 $0.0150
$0.0150 / $0.0220 Buy Now

Part Details for MMBT2907A

MMBT2907A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBT2907A Part Data Attributes

MMBT2907A Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
MMBT2907A Fairchild Semiconductor Corporation Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, TO-236AB, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description TO-236AB, 3 PIN
Pin Count 3
Manufacturer Package Code 3LD, SOT23, JEDEC TO-236, LOW PROFILE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 45 ns

Alternate Parts for MMBT2907A

This table gives cross-reference parts and alternative options found for MMBT2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBT2907A_D87Z Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, TO-236AB, 3 PIN Fairchild Semiconductor Corporation MMBT2907A vs MMBT2907A_D87Z
Part Number Description Manufacturer Compare
MMBT2907A_D87Z Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, TO-236AB, 3 PIN Fairchild Semiconductor Corporation MMBT2907A vs MMBT2907A_D87Z
MMBT4403D87Z Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SO-3 Fairchild Semiconductor Corporation MMBT2907A vs MMBT4403D87Z

MMBT2907A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBT2907A by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBT2907A by Fairchild Semiconductor Corporation

  • Please alert me when MMBT2907A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBT2907A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBT2907A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBT2907A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBT2907A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBT2907A by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: