Filter Your Search
1 - 10 of 181 results
|
MMBT2907A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0145 | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | AMPLIFIER | SILICON | 110 ns | 50 ns | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||
|
MMBT2907A
Diotec Semiconductor AG
|
$0.0181 | Yes | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | 225 mW | SWITCHING | SILICON | 45 ns | 100 ns | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | Diotec | |||||||
|
MMBT2907A_R1_00001
PanJit Semiconductor
|
$0.0309 | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | SILICON | R-PDSO-G3 | e3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | |||||||||||||||||||||
|
MMBT2907AM3T5G
onsemi
|
$0.0320 | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 640 mW | SILICON | 100 ns | 45 ns | R-PDSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | compliant | EAR99 | SOT-723 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN | 3 | onsemi | 631AA | |||||||||
|
MMBT2907A-TP
Micro Commercial Components
|
$0.0332 | Yes | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 350 mW | AMPLIFIER | SILICON | 110 ns | 50 ns | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | SMALL OUTLINE, R-PDSO-G3 | 3 | ||||||||||
|
SMMBT2907ALT1G
onsemi
|
$0.0347 | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 300 mW | SILICON | 100 ns | 45 ns | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | onsemi | 318-08 | ||||||||
|
MMBT2907A-7-F
Diodes Incorporated
|
$0.0451 | Yes | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | HIGH RELIABILITY | 300 mW | SWITCHING | SILICON | 100 ns | 45 ns | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 3 | |||||||||
|
MMBT2907AWT1
onsemi
|
$0.0506 | No | Obsolete | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | 150 mW | AMPLIFIER | SILICON | 100 ns | 45 ns | R-PDSO-G3 | e0 | Not Qualified | 150 °C | 235 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | ONSEMI | not_compliant | EAR99 | SC-70 | CASE 419-04, SC-70, 3 PIN | 3 | onsemi | CASE 419-04 | 8541.21.00.95 | ||||||||
|
MMBT2907ALT1G
onsemi
|
$0.0572 | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 225 mW | SWITCHING | SILICON | 100 ns | 45 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | onsemi | 318-08 | ||||||
|
MMBT2907AT-7-F
Diodes Incorporated
|
$0.0609 | Yes | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | 150 mW | SILICON | 100 ns | 45 ns | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | 3 |