Part Details for MMBV2109LT1G by onsemi
Overview of MMBV2109LT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMBV2109LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6107
|
Newark | Diode, Variable Cap, 36.3Pf, 30V, Sot-23, Capacitance:36.3Pf, Forward Current Max:200Ma, Reverse Voltage:30V, Operating Temperature Max:150°C, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Onsemi MMBV2109LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
26K4545
|
Newark | Varicap Diode, 36.3Pf, 0.1Ua Sot-23, Capacitance:36.3Pf, Forward Current Max:200Ma, Reverse Voltage:30V, Operating Temperature Max:150°C, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Onsemi MMBV2109LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 2704 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Rochester Electronics | Variable Capacitance Diode, High Frequency to Ultra High Frequency RoHS: Compliant Status: Obsolete Min Qty: 1 | 39760 |
|
$0.1160 / $0.1365 | Buy Now |
DISTI #
4190682
|
Farnell | MMBV2109LT1G, ZENER DIODES RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 39760 |
|
$0.1437 | Buy Now |
Part Details for MMBV2109LT1G
MMBV2109LT1G CAD Models
MMBV2109LT1G Part Data Attributes
|
MMBV2109LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBV2109LT1G
onsemi
Tuning Diode 30V C2/C30 = 2.5-3.2, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH Q, HIGH RELIABILITY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 2.5 | |
Diode Capacitance-Nom | 33 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MMBV2109LT1G
This table gives cross-reference parts and alternative options found for MMBV2109LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBV2109LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBV2109LT1 | Tuning Diode 30V C2/C30 = 2.5-3.2, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBV2109LT1G vs MMBV2109LT1 |