-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 40W, 8.5V V(RWM), Unidirectional, 2 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6115
|
Newark | Tvs Diode, Aec-Q101, 40W, 8.5V, Sot-23, Product Range:-, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:8.5V, Clamping Voltage Vc Max:17V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltage Min:11.4V, Rohs Compliant: Yes |Rohm MMBZ12VALFHT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0530 / $0.2610 | Buy Now |
DISTI #
MMBZ12VALFHT116TR-ND
|
DigiKey | TVS DIODE 8.5VWM 17VC SSD3 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMBZ12VALFHT116
|
Avnet Americas | Diode TVS Dual Common Anode Uni-Dir 8.5V 40W 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: MMBZ12VALFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0240 | Buy Now |
DISTI #
MMBZ12VALFHT116
|
Avnet Americas | Diode TVS Dual Common Anode Uni-Dir 8.5V 40W 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: MMBZ12VALFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now |
DISTI #
MMBZ12VALFHT116
|
Avnet Silica | Diode TVS Dual Common Anode Uni-Dir 8.5V 40W 3-Pin SOT-23 Emboss T/R (Alt: MMBZ12VALFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ12VALFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ12VALFHT116
ROHM Semiconductor
Trans Voltage Suppressor Diode, 40W, 8.5V V(RWM), Unidirectional, 2 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MMBZ12VALFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ12VALFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ12CA | Trans Voltage Suppressor Diode, 40W, 8.5V V(RWM), Unidirectional, 2 Element, Silicon, TO-236, | Diotec Semiconductor AG | MMBZ12VALFHT116 vs MMBZ12CA |