Datasheets
MMBZ15VDL,215 by:

MMBZ15VDL - Double ESD protection diode for transient overvoltage suppression@en-us TO-236 3-Pin

Part Details for MMBZ15VDL,215 by Nexperia

Overview of MMBZ15VDL,215 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MMBZ15VDL,215

Part # Distributor Description Stock Price Buy
DISTI # 84R0113
Newark Diode, Dual Tvs, 40W, 12V, Sot23, Clamping Voltage Vc Max:21.2V, Diode Case Style:To-236Ab, No. Of Pins:3Pins, Operating Voltage:900Mv, Power Dissipation Pd:350Mw, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia MMBZ15VDL,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # 1727-8161-1-ND
DigiKey TVS DIODE 12.8VWM 21.2VC TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2990
In Stock
  • 1 $0.3300
  • 10 $0.2280
  • 100 $0.1111
  • 500 $0.0927
  • 1,000 $0.0644
  • 3,000 $0.0491
  • 6,000 $0.0456
  • 9,000 $0.0378
  • 30,000 $0.0371
  • 75,000 $0.0333
  • 150,000 $0.0289
$0.0289 / $0.3300 Buy Now
DISTI # MMBZ15VDL,215
Avnet Americas ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: MMBZ15VDL,215) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 27,000 $0.0296
  • 33,000 $0.0288
  • 60,000 $0.0280
  • 135,000 $0.0272
  • 270,000 $0.0264
  • 1,350,000 $0.0256
  • 2,700,000 $0.0248
$0.0248 / $0.0296 Buy Now
DISTI # 771-MMBZ15VDL,215
Mouser Electronics ESD Suppressors / TVS Diodes MMBZ15VDL/SOT23/TO-236AB RoHS: Compliant 22323
  • 1 $0.3100
  • 10 $0.2130
  • 100 $0.0930
  • 1,000 $0.0570
  • 3,000 $0.0490
  • 9,000 $0.0400
  • 24,000 $0.0310
  • 45,000 $0.0300
  • 99,000 $0.0280
$0.0280 / $0.3100 Buy Now
Future Electronics MMBZ15VDL Series 85 pF Uni-Directional Double ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 24000
Reel
  • 3,000 $0.0286
  • 9,000 $0.0275
  • 15,000 $0.0270
  • 45,000 $0.0260
  • 75,000 $0.0251
$0.0251 / $0.0286 Buy Now
Future Electronics MMBZ15VDL Series 85 pF Uni-Directional Double ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 9000
Reel
  • 3,000 $0.0281
  • 6,000 $0.0274
  • 12,000 $0.0267
  • 15,000 $0.0265
  • 45,000 $0.0251
$0.0251 / $0.0281 Buy Now
DISTI # MMBZ15VDL,215
Avnet Americas ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: MMBZ15VDL,215) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 27,000 $0.0296
  • 33,000 $0.0288
  • 60,000 $0.0280
  • 135,000 $0.0272
  • 270,000 $0.0264
  • 1,350,000 $0.0256
  • 2,700,000 $0.0248
$0.0248 / $0.0296 Buy Now
DISTI # MMBZ15VDL.215
TME Diode: TVS array, 15V, 40W, unidirectional,double,common cathode Min Qty: 20 2750
  • 20 $0.0639
  • 100 $0.0575
  • 500 $0.0509
  • 1,000 $0.0456
  • 3,000 $0.0426
$0.0426 / $0.0639 Buy Now
Chip 1 Exchange INSTOCK 10227
RFQ
DISTI # MMBZ15VDL,215
Avnet Asia ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R (Alt: MMBZ15VDL,215) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 27,000 $0.0725
  • 54,000 $0.0716
  • 81,000 $0.0706
  • 135,000 $0.0698
  • 270,000 $0.0680
  • 675,000 $0.0664
  • 1,350,000 $0.0648
$0.0648 / $0.0725 Buy Now
DISTI # MMBZ15VDL,215
Avnet Silica ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R (Alt: MMBZ15VDL,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 30000
Buy Now
DISTI # MMBZ15VDL,215
EBV Elektronik ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R (Alt: MMBZ15VDL,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
GlobX GmbH Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ 187869
RFQ
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 51000
  • 6,000 $0.0349
  • 51,000 $0.0325
$0.0325 / $0.0349 Buy Now

Part Details for MMBZ15VDL,215

MMBZ15VDL,215 CAD Models

MMBZ15VDL,215 Part Data Attributes:

MMBZ15VDL,215 Nexperia
Buy Now Datasheet
Compare Parts:
MMBZ15VDL,215 Nexperia MMBZ15VDL - Double ESD protection diode for transient overvoltage suppression@en-us TO-236 3-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code TO-236
Package Description SOT-23. 3 PIN
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Breakdown Voltage-Max 15.8 V
Breakdown Voltage-Min 14.3 V
Breakdown Voltage-Nom 15 V
Clamping Voltage-Max 21.2 V
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 0.9 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 40 W
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Reference Standard AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321
Rep Pk Reverse Voltage-Max 12.8 V
Reverse Current-Max 0.005 µA
Reverse Test Voltage 12.8 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

MMBZ15VDL,215 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ15VDL,215 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ15VDL,215 by Nexperia

  • Please alert me when MMBZ15VDL,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBZ15VDL,215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ15VDL,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBZ15VDL,215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ15VDL,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ15VDL,215 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: