Filter Your Search
1 - 2 of 2 results
|
MMBZ15VDL,215
Nexperia
|
$0.0850 | Yes | Active | 900 mV | 21.2 V | 5 nA | 350 mW | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 12.8 V | 2 | AVALANCHE | 15.8 V | 40 W | 12.8 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23. 3 PIN | 3 | SOT23 | compliant | Nexperia | ||
|
MMBZ15VDL,215
NXP Semiconductors
|
Check for Price | Yes | Transferred | 21.2 V | 15 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12.8 V | 1 | AVALANCHE | R-PDSO-G3 | e3 | TO-236AB | 1 | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant |