Part Details for MMPQ2907 by Fairchild Semiconductor Corporation
Overview of MMPQ2907 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMPQ2907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6143 |
|
RFQ | ||
|
Quest Components | 600 mA, 40 V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR | 2670 |
|
$0.3500 / $1.4000 | Buy Now |
|
Quest Components | 600 mA, 40 V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR | 2000 |
|
$0.6659 / $2.2195 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 114 |
|
$0.9000 / $1.3800 | Buy Now |
Part Details for MMPQ2907
MMPQ2907 CAD Models
MMPQ2907 Part Data Attributes
|
MMPQ2907
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMPQ2907
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 4-Element, PNP, Silicon, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for MMPQ2907
This table gives cross-reference parts and alternative options found for MMPQ2907. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ2907, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPQ2907 | 600mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SOIC-16 | Rochester Electronics LLC | MMPQ2907 vs MMPQ2907 |
MMPQ2907 | 600mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SO-16 | onsemi | MMPQ2907 vs MMPQ2907 |
MMPQ2907R2 | 600mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SO-16 | onsemi | MMPQ2907 vs MMPQ2907R2 |
MMPQ2907 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Microsemi Corporation | MMPQ2907 vs MMPQ2907 |