Part Details for MMPQ2907A by Fairchild Semiconductor Corporation
Overview of MMPQ2907A by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMPQ2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 577 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, Array, Independent, PNP Type, SO | 316 |
|
$0.8404 / $1.5563 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Independent, PNP Type, SO | 184 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Independent, PNP Type, SO | 714 |
|
$0.7600 / $1.9000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Independent, PNP Type, SO | 461 |
|
$1.1516 / $2.4900 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Independent, PNP Type, SO | 4 |
|
$1.9485 / $2.5980 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Independent, PNP Type, SO | 1176 |
|
$1.6500 / $3.3000 | Buy Now |
|
NexGen Digital | 5735 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 43 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1098 |
|
RFQ |
Part Details for MMPQ2907A
MMPQ2907A CAD Models
MMPQ2907A Part Data Attributes
|
MMPQ2907A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMPQ2907A
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 80 ns | |
Turn-on Time-Max (ton) | 30 ns |
Alternate Parts for MMPQ2907A
This table gives cross-reference parts and alternative options found for MMPQ2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPQ2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, SOIC-16 | Central Semiconductor Corp | MMPQ2907A vs MMPQ2907A |
MMPQ2907AR2 | 600mA, 60V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SO-16 | onsemi | MMPQ2907A vs MMPQ2907AR2 |
MMPQ2907A | PNP Multi-Chip General Purpose Amplifier, 2500-REEL | onsemi | MMPQ2907A vs MMPQ2907A |
MMPQ2907AR2 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon | Motorola Semiconductor Products | MMPQ2907A vs MMPQ2907AR2 |
MMPQ2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Microsemi Corporation | MMPQ2907A vs MMPQ2907A |
MMPQ2907AR1 | 600mA, 60V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMPQ2907A vs MMPQ2907AR1 |
MMPQ2907AR1 | 600mA, 60V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SO-16 | onsemi | MMPQ2907A vs MMPQ2907AR1 |
MMPQ2907AR1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon | Motorola Semiconductor Products | MMPQ2907A vs MMPQ2907AR1 |