-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Multi-Chip General Purpose Amplifier, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2816
|
Newark | Bipolar (Bjt) Array Transistor, Pnp, -60 V, 1 W, -600 Ma, 50, Soic Rohs Compliant: Yes |Onsemi MMPQ2907A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4700 |
|
$0.9860 / $2.0800 | Buy Now |
DISTI #
29X6767
|
Newark | Transistor, Pnp, -60V, -0.6A, Soic-16, Transistor Polarity:Quad Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:60V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:600Ma Rohs Compliant: Yes |Onsemi MMPQ2907A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8380 / $1.1300 | Buy Now |
DISTI #
78K6027
|
Newark | Bipolar Transistor, Pnp, Quad, -60V Soic, Transistor Polarity:Quad Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:60V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:600Ma Rohs Compliant: Yes |Onsemi MMPQ2907A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4400 | Buy Now |
DISTI #
MMPQ2907ACT-ND
|
DigiKey | TRANS 4PNP 60V 0.6A 16SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8666 / $2.0000 | Buy Now |
DISTI #
MMPQ2907A
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 16-Pin SOIC N T/R - Tape and Reel (Alt: MMPQ2907A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8312 / $0.9920 | Buy Now |
DISTI #
MMPQ2907A
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 16-Pin SOIC N T/R - Tape and Reel (Alt: MMPQ2907A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8178 / $0.9786 | Buy Now |
DISTI #
512-MMPQ2907A
|
Mouser Electronics | Bipolar Transistors - BJT PNP Gen Purpose Amp RoHS: Compliant | 0 |
|
$0.8660 / $2.0000 | Order Now |
|
Future Electronics | MMPQ2 Series 60 V CE Breakdown 0.6 A PNP General Purpose Amplifier SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.8850 | Buy Now |
|
Future Electronics | MMPQ2 Series 60 V CE Breakdown 0.6 A PNP General Purpose Amplifier SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.8750 | Buy Now |
DISTI #
MMPQ2907A
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 16-Pin SOIC N T/R - Tape and Reel (Alt: MMPQ2907A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8312 / $0.9920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMPQ2907A
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMPQ2907A
onsemi
PNP Multi-Chip General Purpose Amplifier, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751BG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | MS-012AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 1.6 V |
This table gives cross-reference parts and alternative options found for MMPQ2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPQ2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, SOIC-16 | Central Semiconductor Corp | MMPQ2907A vs MMPQ2907A |
MMPQ2907AR2 | 600mA, 60V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SO-16 | onsemi | MMPQ2907A vs MMPQ2907AR2 |
MMPQ2907AR2 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon | Motorola Semiconductor Products | MMPQ2907A vs MMPQ2907AR2 |
MMPQ2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Microsemi Corporation | MMPQ2907A vs MMPQ2907A |
MMPQ2907AR1 | 600mA, 60V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMPQ2907A vs MMPQ2907AR1 |
MMPQ2907AR1 | 600mA, 60V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SO-16 | onsemi | MMPQ2907A vs MMPQ2907AR1 |
MMPQ2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ2907A vs MMPQ2907A |
MMPQ2907AR1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon | Motorola Semiconductor Products | MMPQ2907A vs MMPQ2907AR1 |