Part Details for MMSZ5245C by Diotec Semiconductor AG
Overview of MMSZ5245C by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ5245C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MMSZ5245C-ND
|
DigiKey | ZENERDIODE,SOD-123,15V,0.5W,2% Min Qty: 750 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0517 / $0.2725 | Buy Now |
DISTI #
4878-MMSZ5245C-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0330 | Buy Now |
DISTI #
637-MMSZ5245C
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 15V, 0.5W, 2% RoHS: Compliant | 2975 |
|
$0.0210 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 15V - 0.5W - 2% RoHS: Compliant | 0 |
|
$0.0147 / $0.0236 | Buy Now |
DISTI #
MMSZ5245C-DIO
|
TME | Diode: Zener, 0.5W, 15V, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 0 |
|
$0.0184 / $0.0329 | RFQ |
Part Details for MMSZ5245C
MMSZ5245C CAD Models
MMSZ5245C Part Data Attributes:
|
MMSZ5245C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMSZ5245C
Diotec Semiconductor AG
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 0.82 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 8.5 mA |
Alternate Parts for MMSZ5245C
This table gives cross-reference parts and alternative options found for MMSZ5245C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5245C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5245C-V-GS08 | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5245C vs MMSZ5245C-V-GS08 |
MMSZ5245C-G3-18 | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5245C vs MMSZ5245C-G3-18 |
MMSZ5245C | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5245C vs MMSZ5245C |
MMSZ5245C-HE3-18 | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5245C vs MMSZ5245C-HE3-18 |
MMSZ5245C-E3-08 | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5245C vs MMSZ5245C-E3-08 |
MMSZ5245CT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5245C vs MMSZ5245CT1G |
MMSZ5245C-HE3-08 | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5245C vs MMSZ5245C-HE3-08 |
MMSZ5245C-V-GS08 | DIODE 15 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5245C vs MMSZ5245C-V-GS08 |
MMSZ5245C-V-GS18 | DIODE 15 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5245C vs MMSZ5245C-V-GS18 |
MMSZ5245C-V-G-08 | DIODE 15 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5245C vs MMSZ5245C-V-G-08 |