Part Details for MMSZ5252B-13-F by Diodes Incorporated
Overview of MMSZ5252B-13-F by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5252B-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_24807126
|
Arrow Electronics | Zener Diode Single 24V 5% 33Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 7576 Package Multiple: 1 Date Code: 1832 | Americas - 77000 |
|
$0.0132 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant |
1136 In Stock |
|
$0.0194 / $0.0671 | Buy Now |
Part Details for MMSZ5252B-13-F
MMSZ5252B-13-F CAD Models
MMSZ5252B-13-F Part Data Attributes
|
MMSZ5252B-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5252B-13-F
Diodes Incorporated
Zener Diode, 24V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 33 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.37 W | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.2 mA |
Alternate Parts for MMSZ5252B-13-F
This table gives cross-reference parts and alternative options found for MMSZ5252B-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5252B-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5252B-HE3-18 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5252B-13-F vs MMSZ5252B-HE3-18 |
MMSZ5252B | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5252B-13-F vs MMSZ5252B |
MMSZ5252B_NL | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Fairchild Semiconductor Corporation | MMSZ5252B-13-F vs MMSZ5252B_NL |
MMSZ5252B-V-GS08 | DIODE 24 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5252B-13-F vs MMSZ5252B-V-GS08 |
MMSZ5252B-H | Zener Diode, 24V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5252B-13-F vs MMSZ5252B-H |
MMSZ5252B-13 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5252B-13-F vs MMSZ5252B-13 |
MMSZ5252B | Zener Diode, 24V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5252B-13-F vs MMSZ5252B |
MMSZ5252B | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MMSZ5252B-13-F vs MMSZ5252B |
MMSZ5252B-T1-LF | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5252B-13-F vs MMSZ5252B-T1-LF |
MMSZ5252BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5252B-13-F vs MMSZ5252BT1G |