Part Details for MOC8021XSM by Isocom Components
Overview of MOC8021XSM by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC8021XSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC8021XSM-ND
|
DigiKey | 6PIN NON-BASE LEAD DARLINGTON OU Min Qty: 1 Lead time: 9 Weeks Container: Tube |
65 In Stock |
|
$0.2863 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4810 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2730 | Buy Now |
|
NAC | Darlington Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 2600 Package Multiple: 65 Container: Tube | 0 |
|
$0.2688 / $0.3990 | Buy Now |
|
Ozdisan Elektronik | OPTO COUPLER PHOTO DARLINGTON HIGH SENSITIVITY | 0 |
|
$0.5133 / $0.5903 | RFQ |
Part Details for MOC8021XSM
MOC8021XSM CAD Models
MOC8021XSM Part Data Attributes:
|
MOC8021XSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC8021XSM
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for MOC8021XSM
This table gives cross-reference parts and alternative options found for MOC8021XSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8021XSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8021XSMT&R | Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | Isocom Components | MOC8021XSM vs MOC8021XSMT&R |