Filter Your Search
1 - 4 of 4 results
|
MOC8021X-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | |||||||||||||||||||
|
MOC8021XSM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 1000 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | EAR99 | 8541.40.80.00 | Isocom | ||
|
MOC8021XSMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 1000 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 1 | Tin (Sn) | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | EAR99 | 8541.40.80.00 | |||
|
MOC8021X-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs |