Part Details for MOC8050SMT&R by Isocom Components
Overview of MOC8050SMT&R by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC8050SMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC8050SMT&RTR-ND
|
DigiKey | 6PIN NON-BASE LEAD DARLINGTON OU Min Qty: 3000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3131 / $0.3535 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3250 | Buy Now |
|
NAC | 6 Pin Non-base Lead Darlington Output, Single Optocoupler RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.3200 / $0.4750 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER 6 PIN NON-BASE LEAD DARLINGTON SINGLE | 0 |
|
$0.6111 / $0.7028 | RFQ |
Part Details for MOC8050SMT&R
MOC8050SMT&R CAD Models
MOC8050SMT&R Part Data Attributes:
|
MOC8050SMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC8050SMT&R
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for MOC8050SMT&R
This table gives cross-reference parts and alternative options found for MOC8050SMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8050SMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8050-SM | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | MOC8050SMT&R vs MOC8050-SM |