Filter Your Search
1 - 2 of 2 results
|
MOC8050SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 500 % | UL RECOGNIZED | 80 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -25 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||
|
MOC8050-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 500 % | UL RECOGNIZED | 80 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -25 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs |