Part Details for MPC106ARX66TG by Motorola Mobility LLC
Overview of MPC106ARX66TG by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC106ARX66TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$78.0000 | Buy Now |
Part Details for MPC106ARX66TG
MPC106ARX66TG CAD Models
MPC106ARX66TG Part Data Attributes:
|
MPC106ARX66TG
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC106ARX66TG
Motorola Mobility LLC
PCI BUS CONTROLLER, CBGA304, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-304
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 304 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | 60X; POWERPC 601; POWERPC 603; POWERPC 604 | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | R-CBGA-B304 | |
Length | 25 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 304 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.16 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for MPC106ARX66TG
This table gives cross-reference parts and alternative options found for MPC106ARX66TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC106ARX66TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSI106G-66JBTR | PCI Bus Controller, CMOS, CBGA304, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-304 | Tundra Semiconductor Corp | MPC106ARX66TG vs TSI106G-66JBTR |
MPC106ARX66TG | PCI Bus Controller, CMOS, CBGA304, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-304 | Tundra Semiconductor Corp | MPC106ARX66TG vs MPC106ARX66TG |
MPC106ARX66CGR2 | PCI Bus Controller, CMOS, CBGA304, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-304 | Tundra Semiconductor Corp | MPC106ARX66TG vs MPC106ARX66CGR2 |
TSI106G-66KB | PCI Bus Controller, CMOS, CBGA304, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-304 | Tundra Semiconductor Corp | MPC106ARX66TG vs TSI106G-66KB |