Part Details for MPC5200CBV266 by Freescale Semiconductor
Overview of MPC5200CBV266 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MPC5200CBV266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$43.2000 | Buy Now |
|
Quest Components | 8 |
|
$46.8000 | Buy Now |
Part Details for MPC5200CBV266
MPC5200CBV266 CAD Models
MPC5200CBV266 Part Data Attributes
|
MPC5200CBV266
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC5200CBV266
Freescale Semiconductor
266 MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | |
Pin Count | 272 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 35 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.58 V | |
Supply Voltage-Min | 1.42 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC5200CBV266
This table gives cross-reference parts and alternative options found for MPC5200CBV266. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5200CBV266, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC5200CVR266B | 266MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | Freescale Semiconductor | MPC5200CBV266 vs MPC5200CVR266B |
SPC5200CVR466BR2 | 466MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | Freescale Semiconductor | MPC5200CBV266 vs SPC5200CVR466BR2 |
UPD30550F2-300-NN1 | IC,MICROPROCESSOR,64-BIT,CMOS,BGA,272PIN,PLASTIC | Renesas Electronics Corporation | MPC5200CBV266 vs UPD30550F2-300-NN1 |
UPD30500AS2-250 | RISC Microprocessor, 64-Bit, 250MHz, MOS, PBGA272, 29 X 29 MM, PLASTIC, BGA-272 | NEC Electronics Group | MPC5200CBV266 vs UPD30500AS2-250 |
SPC5200CBV400 | 400MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | Freescale Semiconductor | MPC5200CBV266 vs SPC5200CBV400 |
SC103335VR400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | MPC5200CBV266 vs SC103335VR400B |
79RV5000180BS272I | RISC Microprocessor, 64-Bit, 180MHz, PBGA272, SBGA-272 | Integrated Device Technology Inc | MPC5200CBV266 vs 79RV5000180BS272I |
SC103335VR400BR2 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | MPC5200CBV266 vs SC103335VR400BR2 |
MPC5200BV400 | COMMERCIAL MPC5200 | Freescale Semiconductor | MPC5200CBV266 vs MPC5200BV400 |
MGT5100TS/D | 32-BIT, 66MHz, RISC PROCESSOR, PBGA272 | NXP Semiconductors | MPC5200CBV266 vs MGT5100TS/D |