Part Details for MGT5100TS/D by NXP Semiconductors
Overview of MGT5100TS/D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for MGT5100TS/D
MGT5100TS/D CAD Models
MGT5100TS/D Part Data Attributes:
|
MGT5100TS/D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MGT5100TS/D
NXP Semiconductors
32-BIT, 66MHz, RISC PROCESSOR, PBGA272
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 1.27 MM PITCH, PLASTIC, BGA-272 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
Low Power Mode | YES | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 66 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MGT5100TS/D
This table gives cross-reference parts and alternative options found for MGT5100TS/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGT5100TS/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RV5000267BS | RISC Microprocessor, 64-Bit, 267MHz, CMOS, PBGA272, SBGA-272 | Integrated Device Technology Inc | MGT5100TS/D vs IDT79RV5000267BS |
NR5000LBG-180 | RISC Microprocessor, 64-Bit, 180MHz, MOS, PBGA272, BGA-272 | NKK Switches | MGT5100TS/D vs NR5000LBG-180 |
UPD30550F2-300-NN1 | IC,MICROPROCESSOR,64-BIT,CMOS,BGA,272PIN,PLASTIC | Renesas Electronics Corporation | MGT5100TS/D vs UPD30550F2-300-NN1 |
79RV5000180BS272 | RISC Microprocessor, 64-Bit, 180MHz, PBGA272, SBGA-272 | Integrated Device Technology Inc | MGT5100TS/D vs 79RV5000180BS272 |
UPD30500AS2-266 | RISC Microprocessor, 64-Bit, 266MHz, MOS, PBGA272, 29 X 29 MM, PLASTIC, BGA-272 | NEC Electronics Group | MGT5100TS/D vs UPD30500AS2-266 |
UPD30500BS2-300 | RISC Microprocessor, 64-Bit, 300MHz, MOS, PBGA272, 29 X 29 MM, PLASTIC, BGA-272 | NEC Electronics Group | MGT5100TS/D vs UPD30500BS2-300 |
IDT79RV5000-200BS | RISC Microprocessor, 64-Bit, 200MHz, CMOS, PBGA272, SBGA-272 | Integrated Device Technology Inc | MGT5100TS/D vs IDT79RV5000-200BS |
MPC5200CBV266B | 266 MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, HALIDE FREE, PLASTIC, BGA-272 | Freescale Semiconductor | MGT5100TS/D vs MPC5200CBV266B |
STP1100BGA-100 | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PBGA272, PLASTIC, BGA-272 | Sun Microsystems Inc | MGT5100TS/D vs STP1100BGA-100 |
SPC5200CBV400R2 | 400MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | Freescale Semiconductor | MGT5100TS/D vs SPC5200CBV400R2 |