Part Details for MPC8309CVMAHFCA by NXP Semiconductors
Overview of MPC8309CVMAHFCA by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8309CVMAHFCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T2475
|
Newark | Powerquicc, Power Arch Soc, 417Mhz, Ddr2 W/Ecc, Pci, Hdlc, Tdm, Enet, Usb, Can, -40 To 105C, Rev 1.1/Tray Rohs Compliant: Yes |Nxp MPC8309CVMAHFCA Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8900 | Buy Now |
DISTI #
85AK9009
|
Newark | Powerquicc, Power Arch Soc, 417Mhz, Ddr2 W/Ecc, Pci, Hdlc, Tdm, Enet, Usb, Can, -40 To 105C, Rev 1.1/ Tray Rohs Compliant: Yes |Nxp MPC8309CVMAHFCA Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7200 | Buy Now |
DISTI #
MPC8309CVMAHFCA-ND
|
DigiKey | IC MPU MPC83XX 417MHZ 489BGA Min Qty: 1 Lead time: 52 Weeks Container: Tray |
400 In Stock |
|
$29.0314 / $42.3900 | Buy Now |
|
LCSC | 417MHz PBGA-489 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 25 |
|
$43.6847 / $47.5844 | Buy Now |
|
Win Source Electronics | IC MPU MPC83XX 417MHZ 489BGA / MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 417MHz 1.8V/3.3V 489-Pin MAP-BGA Tray | 4500 |
|
$32.0290 / $48.0440 | Buy Now |
Part Details for MPC8309CVMAHFCA
MPC8309CVMAHFCA CAD Models
MPC8309CVMAHFCA Part Data Attributes:
|
MPC8309CVMAHFCA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8309CVMAHFCA
NXP Semiconductors
32-BIT, 417MHz, RISC PROCESSOR, PBGA489
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-489 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B489 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 489 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA489,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.61 mm | |
Speed | 417 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8309CVMAHFCA
This table gives cross-reference parts and alternative options found for MPC8309CVMAHFCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8309CVMAHFCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8309VMAHDCA | 32-BIT, 417MHz, RISC PROCESSOR, PBGA489, 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-489 | Freescale Semiconductor | MPC8309CVMAHFCA vs MPC8309VMAHDCA |
MPC8309VMAHFCA | 32-BIT, 417MHz, RISC PROCESSOR, PBGA489, 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-489 | Freescale Semiconductor | MPC8309CVMAHFCA vs MPC8309VMAHFCA |
MPC8309CVMAHDCA | 32-BIT, 417MHz, RISC PROCESSOR, PBGA489 | NXP Semiconductors | MPC8309CVMAHFCA vs MPC8309CVMAHDCA |
MPC8309VMAHDCA | 32-BIT, 417MHz, RISC PROCESSOR, PBGA489 | NXP Semiconductors | MPC8309CVMAHFCA vs MPC8309VMAHDCA |
MPC8309VMAHFCA | 32-BIT, 417MHz, RISC PROCESSOR, PBGA489 | NXP Semiconductors | MPC8309CVMAHFCA vs MPC8309VMAHFCA |
MPC8309CVMAHFCA | 32-BIT, 417MHz, RISC PROCESSOR, PBGA489, 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-489 | Freescale Semiconductor | MPC8309CVMAHFCA vs MPC8309CVMAHFCA |