Part Details for MPC8313EVRAFFC by NXP Semiconductors
Overview of MPC8313EVRAFFC by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8313EVRAFFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T0051
|
Newark | Powerquicc, 32 Bit Power Architecture Soc, 333Mhz, Ddr1/2, Pci, Gbe, Usb, Sec, 0 To 105C, Rev 3/ Tray Rohs Compliant: Yes |Nxp MPC8313EVRAFFC Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4600 / $42.1400 | Buy Now |
DISTI #
568-14423-ND
|
DigiKey | IC MPU MPC83XX 333MHZ 516TEPBGA Min Qty: 1 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$40.3291 / $57.2500 | Buy Now |
DISTI #
MPC8313EVRAFFC
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray - Trays (Alt: MPC8313EVRAFFC) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$34.1469 / $39.3790 | Buy Now |
DISTI #
841-MPC8313EVRAFFC
|
Mouser Electronics | Microprocessors - MPU 8313 REV2.2 W/ENC RoHS: Compliant | 0 |
|
$39.9200 / $57.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Container: Tray | 0Tray |
|
$34.4300 | Buy Now |
DISTI #
MPC8313EVRAFFC
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray - Trays (Alt: MPC8313EVRAFFC) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$34.1469 / $39.3790 | Buy Now |
DISTI #
MPC8313EVRAFFC
|
Avnet Silica | MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray (Alt: MPC8313EVRAFFC) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8313EVRAFFC
|
EBV Elektronik | MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray (Alt: MPC8313EVRAFFC) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 120 |
|
RFQ |
Part Details for MPC8313EVRAFFC
MPC8313EVRAFFC CAD Models
MPC8313EVRAFFC Part Data Attributes:
|
MPC8313EVRAFFC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8313EVRAFFC
NXP Semiconductors
32-BIT, 333MHz, MICROPROCESSOR, PBGA516
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGAII-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8313EVRAFFC
This table gives cross-reference parts and alternative options found for MPC8313EVRAFFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8313EVRAFFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8313ZQAFFC | RISC PROCESSOR | NXP Semiconductors | MPC8313EVRAFFC vs MPC8313ZQAFFC |
MPC8313ECVRAFFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313EVRAFFC vs MPC8313ECVRAFFA |
MPC8313ZQAFF | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | Freescale Semiconductor | MPC8313EVRAFFC vs MPC8313ZQAFF |
MPC8313CVRAFFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313EVRAFFC vs MPC8313CVRAFFA |
MPC8313CVRAFF | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313EVRAFFC vs MPC8313CVRAFF |
MPC8313ZQAFFB | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | Freescale Semiconductor | MPC8313EVRAFFC vs MPC8313ZQAFFB |
MPC8313CZQAFFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313EVRAFFC vs MPC8313CZQAFFA |
MPC8313ECZQAFFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313EVRAFFC vs MPC8313ECZQAFFA |
MPC8313CVRAFFC | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313EVRAFFC vs MPC8313CVRAFFC |
MPC8313EVRAFFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313EVRAFFC vs MPC8313EVRAFFA |