Part Details for MPC8377CVRAGD by NXP Semiconductors
Overview of MPC8377CVRAGD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8377CVRAGD
MPC8377CVRAGD CAD Models
MPC8377CVRAGD Part Data Attributes:
|
MPC8377CVRAGD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8377CVRAGD
NXP Semiconductors
Microprocessor, 32-Bit, 400MHz, CMOS, PBGA689
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGAII-689 | |
Reach Compliance Code | unknown | |
Address Bus Width | 15 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
Length | 31 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 8 | |
Number of Terminals | 689 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |