Filter Your Search
1 - 4 of 4 results
|
MPC8377CVRAGD
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 400 MHz | 64 | 15 | YES | 1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B689 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | 40 | 689 | PLASTIC/EPOXY | HBGA | BGA689,29X29,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN SILVER | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | FREESCALE SEMICONDUCTOR INC | TEBGA-689 | compliant | 5A992 | 8542.31.00.01 | ||||||
|
MPC8377CVRAGD
NXP Semiconductors
|
Check for Price | Active | 32 | 400 MHz | 64 | 15 | YES | 1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 4 | 8 | 30 µA | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B689 | 125 °C | -40 °C | 689 | PLASTIC/EPOXY | HBGA | BGA689,29X29,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | TEBGAII-689 | unknown | ||||||||||||
|
MPC8377CVRAGDA
NXP Semiconductors
|
Check for Price | Active | 32 | 400 MHz | 64 | 15 | YES | 1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 4 | 8 | 30 µA | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B689 | 125 °C | -40 °C | 689 | PLASTIC/EPOXY | HBGA | BGA689,29X29,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | TEBGAII-689 | unknown | ||||||||||||
|
MPC8377CVRAGDA
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 400 MHz | 64 | 15 | YES | 1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B689 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | 40 | 689 | PLASTIC/EPOXY | HBGA | BGA689,29X29,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | FREESCALE SEMICONDUCTOR INC | TEBGA-689 | unknown | 3A991.A.2 | 8542.31.00.01 |