Part Details for MPC852TCVR100A by Freescale Semiconductor
Overview of MPC852TCVR100A by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC852TCVR100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MPU MPC8XX 100MHZ 256BGA | 650 |
|
RFQ | |
|
Perfect Parts Corporation | 11 |
|
RFQ | ||
|
Win Source Electronics | IC MPU MPC8XX 100MHZ 256BGA | 1000 |
|
$56.5220 / $69.5660 | Buy Now |
Part Details for MPC852TCVR100A
MPC852TCVR100A CAD Models
MPC852TCVR100A Part Data Attributes
|
MPC852TCVR100A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC852TCVR100A
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture, 100MHz, Communications Processor, -40 to 100C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC852TCVR100A
This table gives cross-reference parts and alternative options found for MPC852TCVR100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC852TCVR100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC852TVR100A | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC852TCVR100A vs MPC852TVR100A |
KMPC852TZT100A | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | MPC852TCVR100A vs KMPC852TZT100A |
MPC852TZT100 | IC,COMMUNICATIONS CONTROLLER,CMOS,BGA,256PIN | Freescale Semiconductor | MPC852TCVR100A vs MPC852TZT100 |
MPC852TVR100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | MPC852TCVR100A vs MPC852TVR100 |
KMPC852TCZT100A | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | MPC852TCVR100A vs KMPC852TCZT100A |
KMPC852TCVR100A | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-256 | Freescale Semiconductor | MPC852TCVR100A vs KMPC852TCVR100A |
MPC852TZT100A | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC852TCVR100A vs MPC852TZT100A |
MPC852TCZT100A | PowerQUICC, 32 Bit Power Architecture, 100MHz, Communications Processor, -40 to 100C | Freescale Semiconductor | MPC852TCVR100A vs MPC852TCZT100A |
MPC852TCVR100A | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC852TCVR100A vs MPC852TCVR100A |
MPC852TZT100A | PowerQUICC, 32 Bit Power Architecture, 100MHz, Communications Processor, 0 to 95C | Freescale Semiconductor | MPC852TCVR100A vs MPC852TZT100A |