Part Details for MPC852TCZT50A by NXP Semiconductors
Overview of MPC852TCZT50A by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MPC852TCZT50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25968110
|
Verical | MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 50MHz 3.3V 256-Pin BGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 1014 | Americas - 15147 |
|
$27.0165 | Buy Now |
|
Chip1Cloud | IC MPU MPC8XX 50MHZ 256BGA | 3190 |
|
RFQ | |
DISTI #
4376133
|
Farnell | MICROPROCESSORS IC'S RoHS: Not Compliant Min Qty: 60 Lead time: 3 Weeks, 1 Days Container: Each | 180 |
|
$31.6473 | Buy Now |
|
Flip Electronics | Stock, ship today | 2285 |
|
$13.4700 | RFQ |
|
Perfect Parts Corporation | 269 |
|
RFQ |
Part Details for MPC852TCZT50A
MPC852TCZT50A CAD Models
MPC852TCZT50A Part Data Attributes
|
MPC852TCZT50A
NXP Semiconductors
Buy Now
|
Compare Parts:
MPC852TCZT50A
NXP Semiconductors
32-BIT, 50MHz, RISC PROCESSOR, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, BGA-256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC852TCZT50A
This table gives cross-reference parts and alternative options found for MPC852TCZT50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC852TCZT50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC852TZT50 | IC,COMMUNICATIONS CONTROLLER,CMOS,BGA,256PIN | Freescale Semiconductor | MPC852TCZT50A vs MPC852TZT50 |
MPC852TCVR50A | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC852TCZT50A vs MPC852TCVR50A |
MPC852TZT50A | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC852TCZT50A vs MPC852TZT50A |
MPC852TVR50 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Freescale Semiconductor | MPC852TCZT50A vs MPC852TVR50 |
MPC852TZT50 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | MPC852TCZT50A vs MPC852TZT50 |
MPC852TCZT50 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | MPC852TCZT50A vs MPC852TCZT50 |
MPC852TVR50 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | MPC852TCZT50A vs MPC852TVR50 |
MPC852TZT50A | PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, 0 to 95C | Freescale Semiconductor | MPC852TCZT50A vs MPC852TZT50A |