Part Details for MPC8548ECVJAQGD by NXP Semiconductors
Overview of MPC8548ECVJAQGD by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8548ECVJAQGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9079
|
Newark | Fg Pq38 8548 Rev 3 Lead-Free/Tray Rohs Compliant: Yes |Nxp MPC8548ECVJAQGD Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.7900 | Buy Now |
DISTI #
MPC8548ECVJAQGD
|
Avnet Americas | MPU PowerQUICC III RISC 32-Bit 1000MHz 1.8V/2.5V/3.3V 783-Pin FCP-BGA Tray - Trays (Alt: MPC8548ECVJAQGD) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Tray | 36 |
|
RFQ | |
|
Rochester Electronics | MPC8548 - PowerQuicc III Integrated Processor RoHS: Compliant Status: Obsolete Min Qty: 1 | 17 |
|
$236.0500 / $277.7100 | Buy Now |
DISTI #
MPC8548ECVJAQGD
|
Avnet Americas | MPU PowerQUICC III RISC 32-Bit 1000MHz 1.8V/2.5V/3.3V 783-Pin FCP-BGA Tray - Trays (Alt: MPC8548ECVJAQGD) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Tray | 36 |
|
RFQ | |
|
Chip1Cloud | IC MPU MPC85XX 1.0GHZ 783FCBGA | 2010 |
|
RFQ |
Part Details for MPC8548ECVJAQGD
MPC8548ECVJAQGD CAD Models
MPC8548ECVJAQGD Part Data Attributes:
|
MPC8548ECVJAQGD
NXP Semiconductors
Buy Now
|
Compare Parts:
MPC8548ECVJAQGD
NXP Semiconductors
32-BIT, 1000MHz, RISC PROCESSOR, PBGA783
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, BGA783,28X28,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.38 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | SoC |