Filter Your Search
1 - 2 of 2 results
|
MPC8548ECVJAQGD
NXP Semiconductors
|
$178.8168 | Yes | Obsolete | YES | 1.1 V | SoC | CMOS | 1.155 V | 1.045 V | S-PBGA-B783 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 3.38 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | BGA, BGA783,28X28,40 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||
|
MPC8548ECVJAQGD
Freescale Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 1.1 V | SoC | CMOS | 1.155 V | 1.045 V | S-PBGA-B783 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.38 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 | compliant | NXP |