MPC8572EVJARLE
Description: RISC PROCESSOR

Overview of MPC8572EVJARLE by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for MPC8572EVJARLE by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK9091
Newark Mpc8572Evjarle Rohs Compliant: Yes |Nxp MPC8572EVJARLE RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $290.2100
$290.2100 Buy Now
DISTI # 67X4462
Newark Powerquicc 32-Bit Power Arch Soc, 2 X 1.067Ghz, Ddr2/3, Pcie, Gbe, Srio, Sec, 0 To 105C, R2.2.1/Tray Rohs Compliant: Yes |Nxp MPC8572EVJARLE RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $276.9200
$276.9200 Buy Now

CAD Models for MPC8572EVJARLE by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8572EVJARLE by NXP Semiconductors

MPC8572EVJARLE
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
BGA,
Reach Compliance Code
compliant
ECCN Code
5A002.A.1
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Address Bus Width
16
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
133 MHz
External Data Bus Width
64
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B1023
JESD-609 Code
e2
Length
33 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
1023
Operating Temperature-Max
105 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Seated Height-Max
3.38 mm
Speed
1067 MHz
Supply Voltage-Max
1.155 V
Supply Voltage-Min
1.045 V
Supply Voltage-Nom
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
33 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8572EVJARLE
    NXP Semiconductors
    RISC PROCESSOR
    VS

Alternate Parts for MPC8572EVJARLE

This table gives cross-reference parts and alternative options found for MPC8572EVJARLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8572EVJARLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8572ECVTARLB 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 Freescale Semiconductor MPC8572EVJARLE vs MPC8572ECVTARLB
MPC8572CVTARLB 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 Freescale Semiconductor MPC8572EVJARLE vs MPC8572CVTARLB
MPC8572CVTARLD 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 Freescale Semiconductor MPC8572EVJARLE vs MPC8572CVTARLD
MPC8572EVTARLD 32-BIT, 1067 MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 Freescale Semiconductor MPC8572EVJARLE vs MPC8572EVTARLD
MPC8572EPXARLB 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, PLASTIC, FCBGA-1023 Freescale Semiconductor MPC8572EVJARLE vs MPC8572EPXARLB
MPC8572EVTARNB 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 Freescale Semiconductor MPC8572EVJARLE vs MPC8572EVTARNB
MPC8572CPXARNB 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, PLASTIC, FCBGA-1023 Freescale Semiconductor MPC8572EVJARLE vs MPC8572CPXARNB
MPC8572PXARLD 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, PLASTIC, FCBGA-1023 Freescale Semiconductor MPC8572EVJARLE vs MPC8572PXARLD
MPC8572ECPXARND 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, PLASTIC, FCBGA-1023 Freescale Semiconductor MPC8572EVJARLE vs MPC8572ECPXARND
MPC8572EPXARLD PQ38H Rev2.1 CSM SnPb 1067 Freescale Semiconductor MPC8572EVJARLE vs MPC8572EPXARLD
Part Number Description Manufacturer Compare
MPC8572ECVTAVLB 32-BIT, 1500MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 Freescale Semiconductor MPC8572EVJARLE vs MPC8572ECVTAVLB
MC8641HX1333HB MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, BGA-1023 Freescale Semiconductor MPC8572EVJARLE vs MC8641HX1333HB
MC8641HX1500KC 32-BIT, 166.66 MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, BGA-1023 Freescale Semiconductor MPC8572EVJARLE vs MC8641HX1500KC
PC8641VSH1000JC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA1023, 33 X 33 MM, 2.72 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-1023 Teledyne e2v MPC8572EVJARLE vs PC8641VSH1000JC
PC8641VSH1250GC Microprocessor, 32-Bit, 1250MHz, CMOS, CBGA1023, 33 X 33 MM, 2.72 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-1023 Teledyne e2v MPC8572EVJARLE vs PC8641VSH1250GC
PPC8568VTANGGA 32-BIT, 800MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 Freescale Semiconductor MPC8572EVJARLE vs PPC8568VTANGGA
MC8641HX1250KB MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, BGA-1023 Freescale Semiconductor MPC8572EVJARLE vs MC8641HX1250KB
MC8641HX1250NB 32-BIT, 1250MHz, MICROPROCESSOR, CBGA1023 NXP Semiconductors MPC8572EVJARLE vs MC8641HX1250NB
PC8641DVGH1000JB Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA1023, 33 X 33 MM, 2.97 MM HEIGHT, 1 MM PITCH, CERAMIC, BGA-1023 Teledyne e2v MPC8572EVJARLE vs PC8641DVGH1000JB
MC8640DVU1250HC 32-BIT, 1250MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 Freescale Semiconductor MPC8572EVJARLE vs MC8640DVU1250HC

Related Parts for MPC8572EVJARLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8572EVJARLE by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8572EVJARLE by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPC8572EVJARLE would you like to use for your alert(s)?
  • Please alert me when MPC8572EVJARLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8572EVJARLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8572EVJARLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8572EVJARLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8572EVJARLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8572EVJARLE by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: