Filter Your Search
1 - 3 of 3 results
|
MPC8572EVJARLE
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 1.067 GHz | 64 | 16 | 133 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.155 V | 1.045 V | OTHER | S-PBGA-B1023 | e2 | 3 | 105 °C | 245 | 30 | 1023 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 3.38 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | BGA, | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||
|
KMPC8572EVJARLE
NXP Semiconductors
|
Check for Price | Yes | Obsolete | MICROPROCESSOR, RISC | 3 | 245 | 30 | NXP SEMICONDUCTORS | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
MPC8572EVJARLE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 1.067 GHz | 64 | 16 | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.155 V | 1.045 V | OTHER | S-PBGA-B1023 | e2 | 3 | 105 °C | 1023 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.38 mm | 33 mm | 33 mm | FREESCALE SEMICONDUCTOR INC | BGA, | compliant | 8542.31.00.01 | NXP |