Part Details for MPS4124RLRA by onsemi
Overview of MPS4124RLRA by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MPS4124RLRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 265 |
|
$0.1125 / $0.2250 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.2A I(C), 25V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-92 | 212 |
|
$0.0900 / $0.3000 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.2A, 25V, NPN, TO-92 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.0484 / $0.0569 | Buy Now |
|
Chip1Cloud | TRANS NPN 25V 0.2A TO92 | 5680 |
|
RFQ |
Part Details for MPS4124RLRA
MPS4124RLRA CAD Models
MPS4124RLRA Part Data Attributes:
|
MPS4124RLRA
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPS4124RLRA
onsemi
200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |
Alternate Parts for MPS4124RLRA
This table gives cross-reference parts and alternative options found for MPS4124RLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS4124RLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS4124RLRE | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS4124RLRA vs MPS4124RLRE |
MPS4124RLRAG | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226, 3 PIN | Rochester Electronics LLC | MPS4124RLRA vs MPS4124RLRAG |
MPS4124RLRAG | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPS4124RLRA vs MPS4124RLRAG |
MPS4124 | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | MPS4124RLRA vs MPS4124 |
MPS4124RLRE | TRANSISTOR 200 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN, BIP General Purpose Small Signal | onsemi | MPS4124RLRA vs MPS4124RLRE |
MPS4124RLRE | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPS4124RLRA vs MPS4124RLRE |
MPS4124 | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | MPS4124RLRA vs MPS4124 |
MPS4124RLRA | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS4124RLRA vs MPS4124RLRA |