Part Details for MPS751 by onsemi
Overview of MPS751 by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS751
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1388
|
Newark | Trans, Pnp, -60V, -2A, 150Deg C, 0.625W, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:2A, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MPS751 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 9350 |
|
$0.1570 / $0.4720 | Buy Now |
DISTI #
MPS751FS-ND
|
DigiKey | TRANS PNP 60V 2A TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2559 In Stock |
|
$0.1212 / $0.4300 | Buy Now |
DISTI #
MPS751
|
Avnet Americas | Trans GP BJT PNP 60V 2A 3-Pin TO-92 Bulk - Bulk (Alt: MPS751) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Bulk | 78416 Factory Stock |
|
$0.1203 / $0.1436 | Buy Now |
DISTI #
512-MPS751
|
Mouser Electronics | Bipolar Transistors - BJT Si PNP Transistor RoHS: Compliant | 0 |
|
$0.1390 / $0.4200 | Order Now |
|
Future Electronics | MPS Series 60 V 2 A Through Hole PNP Amplifier Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1250 / $0.1470 | Buy Now |
|
Future Electronics | MPS Series 60 V 2 A Through Hole PNP Amplifier Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1250 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 2A, 60V, PNP, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 78416 |
|
$0.1203 / $0.1415 | Buy Now |
DISTI #
MPS751
|
Avnet Americas | Trans GP BJT PNP 60V 2A 3-Pin TO-92 Bulk - Bulk (Alt: MPS751) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Bulk | 78416 Factory Stock |
|
$0.1203 / $0.1436 | Buy Now |
|
Velocity Electronics | Our Stock | 5182 |
|
RFQ | |
DISTI #
MPS751
|
Avnet Silica | Trans GP BJT PNP 60V 2A 3-Pin TO-92 Bulk (Alt: MPS751) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPS751
MPS751 CAD Models
MPS751 Part Data Attributes:
|
MPS751
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPS751
onsemi
(Legacy Fairchild) PNP 60V 2 Amp Small Signal Bipolar Junction Transistor Legacy Fairchild, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz |
Alternate Parts for MPS751
This table gives cross-reference parts and alternative options found for MPS751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS751RLRA | 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | MPS751 vs MPS751RLRA |
MPS751G | PNP Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MPS751 vs MPS751G |
MPS751-5 | Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Motorola Semiconductor Products | MPS751 vs MPS751-5 |
MPS751-18 | 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MPS751 vs MPS751-18 |
MPS751RLRAG | PNP Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPS751 vs MPS751RLRAG |
MPS751-18 | Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Motorola Semiconductor Products | MPS751 vs MPS751-18 |
MPS751RLRM | 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | MPS751 vs MPS751RLRM |
MPS751ZL1 | 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | MPS751 vs MPS751ZL1 |
MPS751RLRB | 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS751 vs MPS751RLRB |
MPS751RLRF | Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | MPS751 vs MPS751RLRF |